- RS Stock No.:
- 198-0008
- Mfr. Part No.:
- 2SA1370E
- Brand:
- Magnatec
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 5)
$0.844
(exc. GST)
$0.928
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $0.844 | $4.22 |
25 - 95 | $0.756 | $3.78 |
100 - 245 | $0.702 | $3.51 |
250 - 495 | $0.668 | $3.34 |
500 + | $0.64 | $3.20 |
*price indicative |
- RS Stock No.:
- 198-0008
- Mfr. Part No.:
- 2SA1370E
- Brand:
- Magnatec
Technical data sheets
Legislation and Compliance
Product Details
Bipolar Transistors, Magnatec
A range of specialized bipolar transistors from Magnatec/Semelab which includes complementary Darlington Power Transistors and High-power, High-current TO3 devices.
Bipolar Transistors, Magnatec
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 200 V |
Package Type | TO-92 Mod |
Mounting Type | Through Hole |
Maximum Power Dissipation | 1 W |
Transistor Configuration | Single |
Maximum Operating Frequency | 150 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |