- RS Stock No.:
- 184-1142
- Mfr. Part No.:
- MMBT5088
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 184-1142
- Mfr. Part No.:
- MMBT5088
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
This device is designed for low noise, high gain, general purpose amplifier applications at collector currents from 1μA to 50 mA.
This product is general usage and suitable for many different applications.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 30 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 350 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 35 V |
Maximum Emitter Base Voltage | 4.5 V |
Maximum Operating Frequency | 20 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 2.92 x 1.3 x 1.1mm |