- RS Stock No.:
- 183-4821
- Mfr. Part No.:
- FMG9AT148
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 183-4821
- Mfr. Part No.:
- FMG9AT148
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.
Ultra-compact complex digital transistor
Built-In Biasing Resistors
Potential divider type
Small Surface Mount Package
Pb Free
Built-In Biasing Resistors
Potential divider type
Small Surface Mount Package
Pb Free
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Package Type | SOT-25 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Transistor Configuration | Common Emitter |
Pin Count | 5 |
Number of Elements per Chip | 2 |
Typical Resistor Ratio | 1 |
Dimensions | 3 x 1.8 x 1.2mm |
Maximum Operating Temperature | +150 °C |
Typical Input Resistor | 10 kΩ |
Base-Emitter Resistor | 10kΩ |