Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Bipolar Transistors
ROHM UMT3906T106 PNP Transistor, 200 mA, -40 V, 3-Pin SOT-323
RS Stock No.:
177-6725
Mfr. Part No.:
UMT3906T106
Brand:
ROHM
View this category
Discontinued product
RS Stock No.:
177-6725
Mfr. Part No.:
UMT3906T106
Brand:
ROHM
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
TH
Various products are available in lineup developed focusing on energy-saving and high reliability as main concepts, covering from ultra-compact packages to power-packages to meet the needs in market.
For switching
Small Surface Mount Package
Pb Free
Attribute
Value
Transistor Type
PNP
Maximum DC Collector Current
200 mA
Maximum Collector Emitter Voltage
-40 V
Package Type
SOT-323
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
-40 V
Maximum Emitter Base Voltage
-5 V
Pin Count
3
Number of Elements per Chip
1
Dimensions
2.1 x 1.35 x 0.9mm
Maximum Operating Temperature
+150 °C