Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Bipolar Transistors
ROHM 2SAR573D3TL1 PNP Transistor, -3 A, -50 V, 3-Pin DPAK
RS Stock No.:
171-5375
Mfr. Part No.:
2SAR573D3TL1
Brand:
ROHM
View this category
Discontinued product
RS Stock No.:
171-5375
Mfr. Part No.:
2SAR573D3TL1
Brand:
ROHM
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
2SAR573D3 is a power transistor with Low VCE(sat), suitable for low frequency amplifier.
Suitable for Power Driver.
Complementary NPN Types : 2SCR573D3.
Low VCE(sat)
VCE(sat)=-400mV(Max.).
(IC/IB=-1A/-50mA)
Attribute
Value
Transistor Type
PNP
Maximum DC Collector Current
-3 A
Maximum Collector Emitter Voltage
-50 V
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Maximum Power Dissipation
10 W
Transistor Configuration
Single
Maximum Collector Base Voltage
-50 V
Maximum Emitter Base Voltage
-6 V
Maximum Operating Frequency
300 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
6.8 x 6.4 x 2.4mm
Maximum Operating Temperature
+150 °C