Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Bipolar Transistors
onsemi KSA1220AYS PNP Transistor, 1.2 A, 160 V, 3-Pin TO-126
RS Stock No.:
166-3291
Mfr. Part No.:
KSA1220AYS
Brand:
ON Semiconductor
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
166-3291
Mfr. Part No.:
KSA1220AYS
Brand:
ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Specifications
KSA1220/1220A, Audio Frequency Power Amplifier, High Frequency Power Amplifier
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Power PNP Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Attribute
Value
Transistor Type
PNP
Maximum DC Collector Current
1.2 A
Maximum Collector Emitter Voltage
160 V
Package Type
TO-126
Mounting Type
Through Hole
Maximum Power Dissipation
20 W
Transistor Configuration
Single
Maximum Collector Base Voltage
-160 V
Maximum Emitter Base Voltage
-5 V
Maximum Operating Frequency
1 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
8 x 3.25 x 11mm
Maximum Operating Temperature
+150 °C