- RS Stock No.:
- 151-3408
- Mfr. Part No.:
- PEMB10,115
- Brand:
- Nexperia
On back order for despatch 20/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 100)
$0.233
(exc. GST)
$0.256
(inc. GST)
Units | Per unit | Per Pack* |
100 - 900 | $0.233 | $23.30 |
1000 - 1900 | $0.227 | $22.70 |
2000 + | $0.224 | $22.40 |
*price indicative |
- RS Stock No.:
- 151-3408
- Mfr. Part No.:
- PEMB10,115
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
PNP/PNP resistor-equipped transistors, R1 = 2.2 kΩ, R2 = 47 kΩ, PNP/PNP Resistor-Equipped Transistors (RET) in Surface-Mounted Device (SMD) plastic packages.
100 mA output current capability
Built-in bias resistors
Simplifies circuit design
Reduces component count
Reduces pick and place costs
AEC-Q101 qualified
Low current peripheral driver
Control of IC inputs
Replaces general-purpose transistors in digital applications
Built-in bias resistors
Simplifies circuit design
Reduces component count
Reduces pick and place costs
AEC-Q101 qualified
Low current peripheral driver
Control of IC inputs
Replaces general-purpose transistors in digital applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Collector Emitter Voltage | -50 V |
Package Type | SOT |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Transistor Configuration | Dual |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Typical Resistor Ratio | 21 |
Typical Input Resistor | 2.2 kΩ |
Dimensions | 1.7 x 1.3 x 0.6mm |
Base-Emitter Resistor | 47kΩ |
Maximum Operating Temperature | +150 °C |