- RS Stock No.:
- 122-0288
- Mfr. Part No.:
- BCW66HTA
- Brand:
- DiodesZetex
Available for back order.
Price (ex. GST) Each (On a Reel of 3000)
$0.124
(exc. GST)
$0.136
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.124 | $372.00 |
6000 - 9000 | $0.124 | $372.00 |
12000 + | $0.122 | $366.00 |
*price indicative
- RS Stock No.:
- 122-0288
- Mfr. Part No.:
- BCW66HTA
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
General Purpose NPN Transistors, Up to 1.5A, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 800 mA |
Maximum Collector Emitter Voltage | 45 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 330 mW |
Minimum DC Current Gain | 250 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 75 V |
Maximum Emitter Base Voltage | 5 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 3 x 1.4 x 1.1mm |
Maximum Operating Temperature | +150 °C |
Related links
- onsemi BCW66GLT1G NPN Transistor, 800 mA, 45 V, 3-Pin SOT-23
- Diodes Inc BC817-40-7-F NPN Transistor, 800 mA, 45 V, 3-Pin SOT-23
- Diodes Inc BC817-16-7-F NPN Transistor, 800 mA, 45 V, 3-Pin SOT-23
- Diodes Inc BC817-25-7-F NPN Transistor, 800 mA, 45 V, 3-Pin SOT-23
- onsemi BC33740TA NPN Transistor, 800 mA, 45 V, 3-Pin TO-92
- onsemi BC33716BU NPN Transistor, 800 mA, 45 V, 3-Pin TO-92
- onsemi BC33725TA NPN Transistor, 800 mA, 45 V, 3-Pin TO-92
- Taiwan Semiconductor BC337-40 A1 NPN Transistor, 800 mA, 45 V, 3-Pin TO-92