Raaco Polypropylene Storage Bin, 375 mm x 280 mm x 186 mm, Blue
- RS Stock No.:
- 767-949
- Mfr. Part No.:
- 136723
- Brand:
- Raaco
Subtotal (1 pack of 6 units)*
$232.452
(exc. GST)
$255.696
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $38.742 | $232.45 |
*price indicative
- RS Stock No.:
- 767-949
- Mfr. Part No.:
- 136723
- Brand:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Product Type | Storage Bin | |
| Sub Type | Storage Bin | |
| Portable | Yes | |
| Bin Material | Polypropylene | |
| Overall Height | 186mm | |
| Overall Width | 280mm | |
| Overall Depth | 375 mm | |
| Colour | Blue | |
| For Use With | 310 mm Shelf (Type 9031) | |
| Standards/Approvals | No | |
| Series | 8-2000 | |
| Load Capacity | 30kg | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Product Type Storage Bin | ||
Sub Type Storage Bin | ||
Portable Yes | ||
Bin Material Polypropylene | ||
Overall Height 186mm | ||
Overall Width 280mm | ||
Overall Depth 375 mm | ||
Colour Blue | ||
For Use With 310 mm Shelf (Type 9031) | ||
Standards/Approvals No | ||
Series 8-2000 | ||
Load Capacity 30kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Shelf Bins
Four sizes of bins, exceptionally strong and resistant to oils, acid and solvents.,They feature a front carrying handle and a strong fold down rear handle.,A stop function in the base of bin allows the bin to be tilted forward on the shelf.
