- RS Stock No.:
- 202-5917
- Mfr. Part No.:
- 00000909
- Brand:
- NEUTRAL
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-5917
- Mfr. Part No.:
- 00000909
- Brand:
- NEUTRAL
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Theses 110 L transparent bin waste bag comes in a set of 200 bags. The garbage bags are for instant detection of the contents, adapted to the vigipirate plan.
Set of 8 rolls of 25 garbage bags
BD polyethylene manufacturing
Strong and puncture resistant.
Dimensions: 700x1050 mm
Thickness : 30 microns
Closure with strap
BD polyethylene manufacturing
Strong and puncture resistant.
Dimensions: 700x1050 mm
Thickness : 30 microns
Closure with strap
Specifications
Attribute | Value |
---|---|
Capacity | 110L |
Colour | Clear |
Thickness | 30 microns |
Quantity | 200 |
Material | Polyethylene |