- RS Stock No.:
- 238-6770
- Mfr. Part No.:
- TB SPB 170/4
- Brand:
- OPTIBELT
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$181.46
(exc. GST)
$199.61
(inc. GST)
Units | Per unit |
1 + | $181.46 |
- RS Stock No.:
- 238-6770
- Mfr. Part No.:
- TB SPB 170/4
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
Product Details
The Optibelt KS V-grooved pulley for taper bushings profile SPB 17 TB SPB 170/400ZA and is balanced in one plane. Balancing is carried out minus the key on a smooth mandrel. Machines where the rotors are balanced with an adjusting spring inserted in the shaft end must be ordered as Balanced with finished bore without key on a smooth mandrel without inserted spring".
Datum diameter is 170 mm
Number of grooves are 4
Cast iron pulley
Number of grooves are 4
Cast iron pulley
Specifications
Attribute | Value |
---|---|
Number of Teeth | 4 |
Belt Pulley Type | Vee Belt Pulley |
Bore | 48mm |
Material | Cast Iron |
Related links
- OPTIBELT Pulley, Cast Iron 10mm Belt Width x
- OPTIBELT Vee Belt Pulley, Cast Iron 6 Tooth
- OPTIBELT Vee Belt Pulley, Cast Iron 2 Tooth
- OPTIBELT Timing Belt Pulley 72 Tooth
- OPTIBELT Vee Belt Pulley, Cast Iron 5 Tooth
- OPTIBELT Timing Belt Pulley 80 Tooth
- OPTIBELT Vee Belt Pulley, Cast Iron 3 Tooth
- OPTIBELT Timing Belt Pulley 34 Tooth