- RS Stock No.:
- 236-5676
- Mfr. Part No.:
- 4014M85
- Brand:
- OPTIBELT
On back order for despatch 14/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$545.05
(exc. GST)
$599.55
(inc. GST)
Units | Per unit |
1 + | $545.05 |
- RS Stock No.:
- 236-5676
- Mfr. Part No.:
- 4014M85
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
Product Details
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 14M has belt width of 85 mm and 40 number of teeth. It has finished bore hole of max 70 mm.
Designed to be used with HTD belts
Maximum bore diameter of 70 mm
Manufactured from high strength material
Maximum bore diameter of 70 mm
Manufactured from high strength material
Specifications
Attribute | Value |
---|---|
Number of Teeth | 40 |
Pitch | 14mm |
To Suit Belt Width | 85mm |
Belt Pulley Type | Timing Belt Pulley |
Bore | 70mm |
Material | Steel |