Recently searched

    RS PRO Timing Belt Pulley, Aluminium 14.3mm Belt Width x 5mm Pitch, 32 Tooth

    Bulk discount available

    Subtotal (1 unit)**

    $27.77

    (exc. GST)

    $30.55

    (inc. GST)

    Add to Basket
    Select or type quantity
    7 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 24$27.77
    25 - 124$27.39
    125 +$22.56

    **price indicative

    RS Stock No.:
    182-638
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Number of Teeth

    32

    Pitch

    5mm

    To Suit Belt Width

    14.3mm

    Bore

    8mm

    Material

    Aluminium

    Related links