- RS Stock No.:
- 901-0712
- Mfr. Part No.:
- A8BM-24DC
- Brand:
- Moflash
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$241.55
(exc. GST)
$265.71
(inc. GST)
Units | Per unit |
1 + | $241.55 |
- RS Stock No.:
- 901-0712
- Mfr. Part No.:
- A8BM-24DC
- Brand:
- Moflash
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Moflash A6BM / A8BM Solenoid Driven Bell
The Moflash A6BM and A8BM solenoid driven bells have been designed and manufactured to withstand harsh environmental conditions. They are ideally suited to heavy duty industrial & marine applications where rugged construction and a high weatherproof classification is required. The bells produce a rich and clear traditional sound that is free from mechanical clatter. Up to 4 x M20 cabling entry knockouts, two from above and one on either side allow for loop in/loop out cabling applications. The A6BM and A8BM caters for 4 x 2.5mm2 termination inside the enclosure.
3 point fix with adjustment slots
Dustproof and weatherproof
Loop in & loop out cabling option
IP66 protection
106 dB or 108 dB
Duty cycle: max 10 mins ON, 30 mins OFF
AC supply 50/60 Hz
UV stable polypropelene back box
Zinc powder coated steel gong
RoHS compliant
Dustproof and weatherproof
Loop in & loop out cabling option
IP66 protection
106 dB or 108 dB
Duty cycle: max 10 mins ON, 30 mins OFF
AC supply 50/60 Hz
UV stable polypropelene back box
Zinc powder coated steel gong
RoHS compliant
Approvals
IEC 60533:1999 approved for installation on ships.
AEN 50130-4:2011 approved for Fire/Security.
AEN 50130-4:2011 approved for Fire/Security.
Moflash GreySingle-Tone Siren, 108dB, 24V DC - A8BM Series - A8BM-24DC
Alert your personnel to potential hazards with this siren from Moflash. It emits a clear bell tone with a loud sound output of 108dB (decibels), making it easy to hear over industrial noise. The durable zinc powder-coated steel gong is resistant to impact and corrosion, making it ideal for use in marine applications. It has an anti-tamper gong bolt to prevent unauthorised personnel from interfering with its operation. This siren consumes just 400mA of current, making it an energy-efficient choice.
Features & Benefits
• Complies with IEC 60533 standards for safe use on ships
• IP66 (ingress protection) rating means it's protected against dust and high-pressure water jets
• Compact diameter of 219mm means it will take up limited space on your wall
• Meets EN50130-4:2011 standards for alarm systems
• 3-point fix with adjustment slots for ease of installation
• IP66 (ingress protection) rating means it's protected against dust and high-pressure water jets
• Compact diameter of 219mm means it will take up limited space on your wall
• Meets EN50130-4:2011 standards for alarm systems
• 3-point fix with adjustment slots for ease of installation
Applications
• Marine and offshore industries
• Manufacturing industry
• Fire alarm systems
• Manufacturing industry
• Fire alarm systems
What's the advantage of a solenoid-driven siren?
Solenoid-driven sirens like this one use magnetic fields to sound the alarm. This means there's less mechanical noise for a clearer alarm sound.
Bell
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
IP Rating | IP66 |
Decibels at 1 Metre | 108dB |
Current Type | DC |
Number Of Tones | 1 |
Housing Colour | Grey |
Mounting Style | Surface Mount |
Diameter | 219 mm |
Application Type | Bell |
Maximum Decibel | 108dB |
Series | A8BM |
Special Features | 8 Point Fix with Adjustment Slots, Anti Tamper Gong Bolt, Dustproof and Weatherproof |
Standards Met | CE Certified UKCA |
Related links
- IDC Tools
- Hand Saws
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Moflash A8BM Series Surface Mount Siren 108dB at 1 m AC, Single-Tone
- Moflash AB6 Solenoid Series Wall Mount Siren 100dB at 1 m DC, Single-Tone
- Moflash A6BM Series Surface Mount Siren 106dB at 1 m DC, Single-Tone