- RS Stock No.:
- 311-2730
- Mfr. Part No.:
- EFOM-16
- Brand:
- Igus
69 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$30.90
(exc. GST)
$33.99
(inc. GST)
Units | Per unit |
1 - 5 | $30.90 |
6 - 24 | $30.67 |
25 + | $30.33 |
- RS Stock No.:
- 311-2730
- Mfr. Part No.:
- EFOM-16
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
IGUS® Maintenance Free 2 Bolt Flange Bearings
Spherical two bolt flange bearings compensate for alignment errors and avoid edge pressures
Radial load 950N – 3000N
Radial load 950N – 3000N
Note
IGUBAL® bearings are designed to run with a clearance between the shaft and the inside diameter of the ball, to prevent the ball turning in the housing.
Flange Units & Pedestal / Pillow Blocks
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.
Low weight (20% of equivalent steel)
High rigidity
Maintenance free-dry running
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30 to +80°C
High rigidity
Maintenance free-dry running
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30 to +80°C
Specifications
Attribute | Value |
---|---|
Inside Diameter | 16mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 2 |
Material | Iglidur W300, Igumid G |
Length | 72.6mm |
Width | 38mm |
Depth | 17.5mm |
Mount Hole Size | 6.4 x 10.1 mm |
Mount Hole Centre-to-Centre | 53mm |