2 Hole Flange Bearing Unit, RCJT20-TV-VA-FD, 20mm ID
- RS Stock No.:
- 272-6530
- Mfr. Part No.:
- RCJT20-TV-VA-FD
- Brand:
- INA
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$223.73
(exc. GST)
$246.10
(inc. GST)
Units | Per unit |
---|---|
1 + | $223.73 |
- RS Stock No.:
- 272-6530
- Mfr. Part No.:
- RCJT20-TV-VA-FD
- Brand:
- INA
Related links
- 2 Hole Flange Bearing Unit, RCJTY20-TV-VA-FD, 20mm ID
- 4 Hole Flange Bearing Unit, RCJ20-TV-VA-FD, 20mm ID
- INA RSHE20-TV-VA-FD Plummer Block House -, 20mm ID
- 2 Hole Flange Bearing Unit, GLCTE30-TV-VA-FD, 30mm ID
- 2 Hole Flange Bearing Unit, RCJTY25-TV-VA-FD, 25mm ID
- INA RSHEY20-TV-VA-FD Plummer Block House -, 20mm ID
- 2 Hole Flange Bearing Unit, GLCTE25-TV-VA-FD, 25mm ID
- 2 Hole Flange Bearing Unit, RCJTY30-TV-VA-FD, 30mm ID