Flange Bearing Unit, RTUEY35-XL, 35mm ID
- RS Stock No.:
- 260-0174
- Mfr. Part No.:
- RTUEY35-XL
- Brand:
- INA
Price (ex. GST) Each
$126.42
(exc. GST)
$139.06
(inc. GST)
10 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $126.42 |
- RS Stock No.:
- 260-0174
- Mfr. Part No.:
- RTUEY35-XL
- Brand:
- INA
RoHS Status: Not Applicable
Related links
- 2 Hole Flange Bearing Unit, PCFT35-XL, 35mm ID
- 2 Hole Flange Bearing Unit, RCJTZ35-XL, 35mm ID
- 4 Hole Flange Bearing Unit, PCF35-XL, 35mm ID
- 2 Hole Flange Bearing Unit, FLCTEY35-XL, 35mm ID
- 2 Hole Flange Bearing Unit, FLCTE35-XL, 35mm ID
- 2 Hole Flange Bearing Unit, GLCTE35-XL, 35mm ID
- Flange Bearing Unit, PHE25-XL, 25mm ID
- Flange Bearing Unit, PHUSE30-XL, 30mm ID