Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Bearings & Seals
Rotary Bearings & Housing Units
Bearing Units
Flange Bearing Unit, PHUSE30-XL, 30mm ID
RS Stock No.:
260-0209
Mfr. Part No.:
PHUSE30-XL
Brand:
INA
View all Bearing Units
Price (ex. GST) Each
$180.25
(exc. GST)
$198.27
(inc. GST)
Add to Basket
Units
Select or type quantity
Add to basket
4 In Global stock for delivery within 10 working day(s)
Real time qty checker
Save to a parts list
Units
Per unit
1 +
$180.25
RS Stock No.:
260-0209
Mfr. Part No.:
PHUSE30-XL
Brand:
INA
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - PHUSE30-XL
RoHS Status: Not Applicable
Statement of conformity
The INA take-up housing unit has 30 mm bore diameter and 103 mm height with 11.5 mm fixing bore.
M6 connection thread lubrication
Attribute
Value
Inside Diameter
30mm
Bearing Unit Type
Flange Bearing Unit
Material
Cast Iron
Length
187mm
Width
103mm
Related links
2 Hole Flange Bearing Unit 30mm ID
4 Hole Flange Bearing Unit 30mm ID
2 Hole Flange Bearing Unit 30mm ID
2 Hole Flange Bearing Unit 30mm ID
2 Hole Flange Bearing Unit 30mm ID
2 Hole Flange Bearing Unit 30mm ID
2 Hole Flange Bearing Unit 30mm ID
4 Hole Flange Bearing Unit 30mm ID