- RS Stock No.:
- 214-6390
- Mfr. Part No.:
- UCF 309
- Brand:
- SKF
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$195.73
(exc. GST)
$215.30
(inc. GST)
Units | Per unit |
1 + | $195.73 |
- RS Stock No.:
- 214-6390
- Mfr. Part No.:
- UCF 309
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SKF Y housing shape (Y-bearing) ball bearing units consist of an insert bearing mounted in a housing which can be bolted to support surface. It is based on sealed deep groove ball bearings in the 62 and 63 series but have a convex outer ring and in most cases an extended inner ring with a specific locking device, enabling quick and easy mounting onto the shaft.
Standard seals with additional flingers
Specifications
Attribute | Value |
---|---|
Inside Diameter | 45mm |
Number of Mount Holes | 4 |
Material | Cast Iron |
Length | 162mm |
Width | 60mm |
Depth | 125mm |