SKF Flanged Bearing Unit, Cast Iron Housing, 8500rpm Limiting Speed - FYC 20 TF
Give your rotating equipment solid support with this flanged bearing unit from SKF. Its built-in insert bearing is made of durable bearing steel, which keeps friction and wear at bay to deliver long-lasting performance. Fast-moving processes are no match for this component, as it has a high limiting speed of 8,500rpm. A handy relubrication hole means maintenance takes moments. Thanks to the unit's extended inner bearing ring, you won't need to use washers or spacers to ensure your machine shafts line up properly.
Features & Benefits
Robust cast-iron housing is resistant to corrosion and impact, so is suitable for heavy industrial use Comes pre-lubricated to save you time and effort during installation Set screw lock holds the bearing in place to minimise movement during operation Dynamic load rating of 12.7kN and static load rating of 6.55kN to handle heavy loads
Applications
Mining equipment Rail industry Metalworking
How do I mount this bearing unit?
There are four pre-drilled mounting holes on this unit's circular housing. Simply screw it securely in place on your equipment, without reaching for complex tools.