- RS Stock No.:
- 212-4530
- Mfr. Part No.:
- FNL 511 A
- Brand:
- SKF
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$611.86
(exc. GST)
$673.05
(inc. GST)
Units | Per unit |
1 + | $611.86 |
- RS Stock No.:
- 212-4530
- Mfr. Part No.:
- FNL 511 A
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
The SKF FNL bearing housing, together with appropriate Sky bearings constitute economic, interchangeable bearing units that meet the demand for designs that are easy to maintain.
Large Assortment Of Design And Sizes
High Quality Of Bearing Housings Design And Manufacturing
Worldwide Availability
High Quality Of Bearing Housings Design And Manufacturing
Worldwide Availability
Specifications
Attribute | Value |
---|---|
Inside Diameter | 50mm |
Number of Mount Holes | 3 |
Length | 172.5mm |
Width | 84mm |
Depth | 56mm |