Better World
3 Hole Flange Bearing Unit, F3BBC 108-CPSS-DFH, 38.1mm ID
- RS Stock No.:
- 209-3785
- Mfr. Part No.:
- F3BBC 108-CPSS-DFH
- Brand:
- SKF
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$721.77
(exc. GST)
$793.95
(inc. GST)
Units | Per unit |
---|---|
1 + | $721.77 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 209-3785
- Mfr. Part No.:
- F3BBC 108-CPSS-DFH
- Brand:
- SKF
Related links
- 4 Hole Flange Bearing Unit, F4BC 108-CPSS-DFH, 38.1mm ID
- 2 Hole Flange Bearing Unit, F2BC 108-CPSS-DFH, 38.1mm ID
- 3 Hole Flange Bearing Unit, F3BBC 100-CPSS-DFH, 25.4mm ID
- 3 Hole Flange Bearing Unit, F3BBC 104-CPSS-DFH, 31.75mm ID
- 3 Hole Flange Bearing Unit, F3BBC 20M-CPSS-DFH, 20mm ID
- 4 Hole Flange Bearing Unit, F3BBC 35M-CPSS-DFH, 35mm ID
- Take Up Bearing Unit, WSTUC 108-CPSS-DFH, 38.1mm ID
- SKF P2BTC 108-CPSS-DFH Pillow Block Bearing -, 38.1mm ID