NSK-RHP Bearing Inserts 40mm ID 80mm OD 1140-40

Unavailable
RS will no longer stock this product.
RS Stock No.:
192-9872
Mfr. Part No.:
1140-40
Brand:
NSK-RHP
Find similar products by selecting one or more attributes.
Select all

Brand

NSK-RHP

Inside Diameter

40mm

Outside Diameter

80mm

Static Load Rating

19900N

Dynamic Load Rating

32500N

Self lube Bearing Insert 40mm Shaft 80x49.23x18mm