- RS Stock No.:
- 272-5055
- Mfr. Part No.:
- MFM-0408-08
- Brand:
- Igus
On back order for despatch 07/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1.22
(exc. GST)
$1.34
(inc. GST)
Units | Per unit |
1 + | $1.22 |
- RS Stock No.:
- 272-5055
- Mfr. Part No.:
- MFM-0408-08
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus Sleeve bearing is a iglidur M250 sleeve bearing with flange. It is available in charcoal colour with mechanical properties includes 2700 MPa flexural modulus and 112 MPa flexural strength. The self lubricating plain bearings made of iglidur M250 are characterised by impact strength, vibration dampening and wear resistance. They prove themselves well under stresses in which the vibration dampening of the bearings is required example in sports equipment and packaging machines. Since they are also capable of embedding dirt, they are also well suited in agricultural machinery and gardening equipment.
Extremely resistant to edge pressure
Very resistant to shocks and impacts
Particularly resistant to dirt and dust
Fogging behaviour according to DIN 75201B
Very resistant to shocks and impacts
Particularly resistant to dirt and dust
Fogging behaviour according to DIN 75201B
Specifications
Attribute | Value |
---|---|
Type | Sleeve Bearing With Flange |
Inner Diameter | 4mm |
Outer Diameter | 8mm |
Dimensions | 8 x 8mm |
For Use With | Plain Bearings |
Related links
- Connector Wrenches
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Igus Sleeve Bearing With Flange 8 x 8mm For Use With Plain...
- Igus Sleeve Bearing With Flange 4 x 8mm For Use With Plain...
- Igus MSM-0408-08 4mm Bore Plain Bearing, 8mm O.D