- RS Stock No.:
- 272-5052
- Mfr. Part No.:
- MFM-0306-04
- Brand:
- Igus
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1.02
(exc. GST)
$1.12
(inc. GST)
Units | Per unit |
1 + | $1.02 |
- RS Stock No.:
- 272-5052
- Mfr. Part No.:
- MFM-0306-04
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus Sleeve bearing is a iglidur M250 sleeve bearing with flange. It is available in charcoal colour with mechanical properties includes 2700 MPa flexural modulus and 112 MPa flexural strength. The self lubricating plain bearings made of iglidur M250 are characterised by impact strength, vibration dampening and wear resistance. They prove themselves well under stresses in which the vibration dampening of the bearings is required example in sports equipment and packaging machines. Since they are also capable of embedding dirt, they are also well suited in agricultural machinery and gardening equipment.
Extremely resistant to edge pressure
Very resistant to shocks and impacts
Particularly resistant to dirt and dust
Fogging behaviour according to DIN 75201B
Very resistant to shocks and impacts
Particularly resistant to dirt and dust
Fogging behaviour according to DIN 75201B
Specifications
Attribute | Value |
---|---|
Type | Sleeve Bearing With Flange |
Inner Diameter | 3mm |
Outer Diameter | 6mm |
Dimensions | 4 x 6mm |
For Use With | Plain Bearing |
Related links
- Bearings & Seals
- RS PRO Bearing Tab Washer 25 x 42 x 1.8mm For Use With Bearing...
- RS PRO Bearing Tab Washer 85 x 119 x 2.5mm For Use With Bearing...
- RS PRO Bearing Tab Washer 35 x 57 x 1.8mm For Use With Bearing...
- SKF Bearing Adapter Sleeve 30 x 43mm For Use With Bearing, H 2307
- SKF Bearing Adapter Sleeve 40mm For Use With Bearing, H 2309
- SKF Bearing Adapter Sleeve 40 x 33mm For Use With Bearing, H 209
- SKF Bearing Lock Nut And Locking Device For Use With Bearing, N 13