- RS Stock No.:
- 272-4331
- Mfr. Part No.:
- BB-6000TW-B180-GL-SL
- Brand:
- Igus
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$21.43
(exc. GST)
$23.57
(inc. GST)
Units | Per unit |
1 + | $21.43 |
- RS Stock No.:
- 272-4331
- Mfr. Part No.:
- BB-6000TW-B180-GL-SL
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus Axial ball bearings is a xiros thrust washer axial bearing with glass balls. They are robust and corrosion free, resistant to media and temperatures. They also guarantee low maintenance, low friction and quiet dry running without lubricating oil. In short xiros axial ball bearings are technologically ahead of comparable metal bearings in many respects.
Economical
Long life operation
Seawater resistance
Good chemical resistance
Long life operation
Seawater resistance
Good chemical resistance
Specifications
Attribute | Value |
---|---|
Type | Thrust Washer |
Inner Diameter | 10.2mm |
Outer Diameter | 25.8mm |
Dimensions | 2 x 25.8mm |
For Use With | Axial Ball Bearing |
Related links
- Insertion & Extraction Tools
- Cutting Mats
- IDC Tools
- Cable Knives
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Igus Thrust Washer 2.5 x 45.5mm For Use With Axial Ball Bearing,...
- Igus Thrust Washer 2 x 18.8mm For Use With Axial Ball Bearing,...
- Igus Thrust Washer 2 x 25.8mm For Use With Axial Ball Bearing,...