- RS Stock No.:
- 272-4329
- Mfr. Part No.:
- BB-6000TW-B180-ES-SL
- Brand:
- Igus
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$14.26
(exc. GST)
$15.69
(inc. GST)
Units | Per unit |
1 + | $14.26 |
- RS Stock No.:
- 272-4329
- Mfr. Part No.:
- BB-6000TW-B180-ES-SL
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus Axial ball bearings is a xiros thrust washer axial bearing with stainless steel balls. They are robust and corrosion free, resistant to media and temperatures. They also guarantee low maintenance, low friction and quiet dry running without lubricating oil. In short xiros axial ball bearings are technologically ahead of comparable metal bearings in many respects.
Economical
FDA compliant
Long life operation
Seawater resistance
Good chemical resistance
Suitable for food contact
FDA compliant
Long life operation
Seawater resistance
Good chemical resistance
Suitable for food contact
Specifications
Attribute | Value |
---|---|
Type | Thrust Washer |
Inner Diameter | 10.2mm |
Outer Diameter | 25.8mm |
Dimensions | 2 x 25.8mm |
For Use With | Axial Ball Bearing |
Related links
- Hammers
- Cable Knives
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Igus Thrust Washer 4.76 x 25.9mm For Use With Axial Ball Bearings,...
- Igus Thrust Washer 2 x 25.8mm For Use With Axial Ball Bearing,...
- Igus Thrust Washer 2.5 x 45.5mm For Use With Axial Ball Bearing,...