- RS Stock No.:
- 272-4321
- Mfr. Part No.:
- BB-522-CR
- Brand:
- Igus
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$31.87
(exc. GST)
$35.06
(inc. GST)
Units | Per unit |
1 + | $31.87 |
- RS Stock No.:
- 272-4321
- Mfr. Part No.:
- BB-522-CR
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus Clamping rings for xiros ball transfer units made of stainless steel offer the possibility to fix the polymer ball transfer units in a different way than a standard horizontal installation position.
1.61 g weight
Easy assembly and disassembly
Easy assembly and disassembly
Specifications
Attribute | Value |
---|---|
Type | Clamping Ring |
Inner Diameter | 36mm |
Outer Diameter | 41mm |
Dimensions | 36 x 41mm |
For Use With | Ball Transfer Units |