Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Bearings & Seals
Rotary Bearings & Housing Units
Bearing Accessories
SKF Lock Nut 31x38x10.5mm, KMFE 5
RS Stock No.:
237-2215
Mfr. Part No.:
KMFE 5
Brand:
SKF
View this category
11 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$81.69
(exc. GST)
$89.86
(inc. GST)
Units
Per unit
1 +
$81.69
RS Stock No.:
237-2215
Mfr. Part No.:
KMFE 5
Brand:
SKF
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - KMFE 5
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
LT
The SKF lock nut with integral locking has axial static load capacity of 31.5 KN. Mass of lock nut is 0.049 kg.
Thread M 25x1
Associated spanner HN 5-6
Grub (set) screw size M5
Recommended grub screw tightening torque 4.5 N·m
Attribute
Value
Type
Lock Nut
Inner Diameter
25mm
Dimensions
31x38x10.5mm
Related links
SKF Bearing Lock Nut And Locking Device, KMFE 5
SKF Lock Nut 26x32x9.5mm, KMFE 4
SKF Lock Nut 47x58x13mm, KMFE 8
SKF Lock Nut 32x38x7mm For Use With Bearing, KM 5
SKF Lock Nut 44x52x8mm, KM 7
SKF Lock Nut 79x85x12mm, KM 13
SKF Lock Nut 13.5x18x4mm For Use With Bearing, KM 0
SKF Lock Nut 73X80X11mm, KM 12