- RS Stock No.:
- 209-3812
- Mfr. Part No.:
- KM 19
- Brand:
- SKF
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$106.34
(exc. GST)
$116.97
(inc. GST)
Units | Per unit |
---|---|
1 + | $106.34 |
- RS Stock No.:
- 209-3812
- Mfr. Part No.:
- KM 19
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
SKF Bearing Assembly Lock Nut and Locking Device, 236kN Axial Static Load Capacity, 550g Weight - KM 19
Looking for a reliable way to secure machine components? Use this bearing lock nut and locking device from SKF to install parts like bearings, gears and belt pulleys on your equipment. It's also suitable for mounting bearings with tapered bores onto shaft seats and adapter sleeves, making it a versatile choice. The locking device provides added protection against vibrations and shocks. Thanks to a static load capacity of 236kN, it can support heavy-duty loads.
• Four equally spaced slots around the circumference to accommodate hook or impact spanners for easy installation
• Metric threads for easy installation and removal
• Metric threads for easy installation and removal
Applications
• Aviation cargo systems
• Automated teller machines
• Transport industry
• Commercial appliances
• Automated teller machines
• Transport industry
• Commercial appliances
How do bearing lock nuts work?
The locking device pushes the thread of the lock nut firmly against the thread of the shaft to secure the part and keep it in place, even during rotations or oscillations.
What spanner should I use for this lock nut and locking device?
For ease of assembly, this lock nut and locking device are compatible with the HN 18-20 spanner (204-4547).
Specifications
Attribute | Value |
---|---|
Type | Bearing Lock Nut And Locking Device |
Outer Diameter | 125mm |
Related links
- SKF Bearing Lock Nut And Locking Device, KM 20
- SKF Bearing Lock Nut And Locking Device, KM 33
- SKF Bearing Lock Nut And Locking Device, KM 30
- SKF Bearing Lock Nut And Locking Device 125mm, KM 25
- SKF Bearing Lock Nut And Locking Device 110mm, KM 22
- SKF Bearing Lock Nut And Locking Device 135mm, KM 27
- SKF Bearing Lock Nut And Locking Device 140 x 18mm, KM 21
- SKF Bearing Lock Nut And Locking Device, KMT 19