SKF Adaptor Sleeve, M75 x 2 Thread Size, 55mm Sleeve Length - H 315
This adaptor sleeve by SKF is a reliable item designed for use with metric shafts. It is ideal for high-traffic industrial bearings, providing a secure and efficient solution for bearing installation.
Features & Benefits
• Precisely designed dimensions including d1 65 mm, d 75 mm, and B1 55 mm for compatibility with metric shafts • Lightweight yet durable construction with a mass of 0.87 kg for easy handling and installation • Includes necessary lock nut KM 15 and locking device MB 15 for a complete assembly • Compatible with associated products such as hydraulic nut HMV 15 E for enhanced functionality
Applications
• Suitable for a wide range of industrial bearing applications where precise fitting is required
Can it be used with other SKF products?
Yes, this adaptor sleeve is designed to be compatible with a range of SKF accessories for enhanced performance.
Will it fit metric shafts of different sizes?
Yes, the SKF adaptor sleeve is versatile and can be used with metric shafts of various dimensions.
Is it easy to install?
Yes, the adaptor sleeve is designed for easy installation, making it suitable for both professionals and DIY enthusiasts.
Can it be used for high-traffic bearings?
Yes, this adaptor sleeve is specifically designed for use with high-traffic industrial bearings, providing a secure and reliable solution.
What are the primary applications of this product?
The primary applications include use in automation, electronics, electrical, and mechanical industries for secure bearing installation.