- RS Stock No.:
- 209-3711
- Mfr. Part No.:
- H 3040
- Brand:
- SKF
On back order for despatch 27/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,925.39
(exc. GST)
$2,117.93
(inc. GST)
Units | Per unit |
1 + | $1,925.39 |
- RS Stock No.:
- 209-3711
- Mfr. Part No.:
- H 3040
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
SKF Bearing Adapter Sleeve - H 3040
Use this SKF adapter sleeve in your roller bearing systems when you need to mount a tapered bore onto a cylindrical seat. It adjusts to the diameter of your shaft, giving you wider diameter tolerances. You can use this sleeve with plain shafts or stepped shafts, so it's a versatile option. The sleeve is simple to install – when using a plain shaft, you can mount the bearing at any position on the shaft. When using a stepped shaft, you can use an L-shaped spacer ring to position the bearing accurately, making it easier to mount and dismount. This means that there's no need to machine the shaft seat, saving you time and effort.
Adjustable to shaft diameter
Suitable for use with plain or stepped shafts
Easy to install
Mass of 8.9 kg
Suitable for use with plain or stepped shafts
Easy to install
Mass of 8.9 kg
Application Information
Industrial machinery
Conveyor belts in packaging applications
Sliding door construction
Conveyor belts in packaging applications
Sliding door construction
When should I use a bearing adapter sleeve?
You'll commonly find this sleeve used for split pillow block bearing housings to lock a bearing onto the shaft. It's also a good choice when you're working with large bearings or medium-speed to high-speed applications.
Specifications
Attribute | Value |
---|---|
Type | Bearing Adapter Sleeve |
Inner Diameter | 180mm |
Dimensions | 180 mm x 120mm |
For Use With | Metric shafts |