SKF Needle Roller Bearing, 50mm ID, 70mm OD - AS 5070
This needle roller bearing from SKF supports smooth movement between rotating shafts and stationary surfaces. It's fitted with a form-stable cage to guide and direct the rollers and is designed to handle heavy axial and peak loads. Thanks to its compact outside diameter of 70mm, this bearing is the practical choice for equipment where space is limited. With a race width of 1mm, this is an ultra-slim device that ensures there's minimal friction and noiseless operation in high-speed applications.
Parallel bore type makes it resistant to shock loads for optimum operation Light weight of 0.014kg for easy handling and minimal strain on equipment Steel material for strength and corrosion resistance
Applications
Hydraulic pumps Motor vehicles
Are roller bearings suitable for axial loads only?
Roller bearings can handle both axial and radial loads as there is a large contact area between the rollers and the inner and outer races. This allows support for heavy and light weighted loads.
How do I maintain this bearing?
This bearing is made of weatherproof steel material so you can use it for a long time without much maintenance. Ensure you lubricate it regularly to prevent abrasion.