Schneider Electric XVBL Series Blue Flashing Beacon, 230 V ac, Base Mount, Discharge Tube Bulb, IP65, IP66
- RS Stock No.:
- 814-6817
- Mfr. Part No.:
- XVBL8M6
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 814-6817
- Mfr. Part No.:
- XVBL8M6
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Schneider XVBL Beacons
The Schneider Harmony XVBL beacons are visual signalling units that offer 360 degree visibility and are used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.
Steady or flashing light
Amber, blue, clear, green, red or yellow units
LED or incandescent lamp must be ordered separately
Made from polycarbonate
For indoor use only
IP65 rated
Amber, blue, clear, green, red or yellow units
LED or incandescent lamp must be ordered separately
Made from polycarbonate
For indoor use only
IP65 rated
Note
Bulbs are not supplied and will need to be ordered separately (BA 15d base fitting)
Standards
EN/IEC 60947-5-1.
Approvals
CSA C22-2 no14, UL 508, CCC, GOST.
Supplied with
a base unit with a removable terminal block and bottom or side cable entry and a coloured illuminated unit.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Light Effect | Flashing |
Lens Colour | Blue |
Mounting Style | Base Mount |
Bulb Type | Discharge Tube |
Current Type | AC |
Base Diameter | 70mm |
Housing Colour | Black |
Lamp Included | Yes |
Series | XVBL |
Height | 232mm |
IP Rating | IP65, IP66 |
Related links
- Schneider Electric XVBL Series Blue Flashing Beacon, 48 → 230 V...
- Schneider Electric XVBL Series Blue Steady Beacon, 250 V ac, Base...
- Schneider Electric Harmony XVB Series Amber Flashing Beacon, 230 V...
- Schneider Electric Harmony XVB Series Red Flashing Beacon, 230 V...
- Schneider Electric XVBL Series Clear Steady Beacon, 250 V ac, Base...
- Schneider Electric Harmony XVB Series Amber Flashing Beacon, 24 V...
- Schneider Electric Harmony XVB Series Red Flashing Beacon, 24 V...
- Klaxon Blue Flashing Beacon, 230 V ac, Base Mount, LED Bulb, IP65