Werma EM 205 Series Yellow Flashing Beacon, 230 V ac, Wall Mount, Xenon Bulb, IP65
- RS Stock No.:
- 746-5072
- Mfr. Part No.:
- 205.300.68
- Brand:
- Werma
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$262.04
(exc. GST)
$288.24
(inc. GST)
Units | Per unit |
---|---|
1 + | $262.04 |
- RS Stock No.:
- 746-5072
- Mfr. Part No.:
- 205.300.68
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Flashing Beacon - Series 202/205
These flashing Xenon beacons from Werma are available in 2 options, the 202 series which is base mounted with a flat seal and the 205 series which is bracket mounted with cable gland (M12x1.5mm). They have a PA-GF, high impact housing and a PC transparent lens.
Safe CAGE CLAMP® technology connection
Optimum illumination
Connection without the need to disassemble the product
IP65 protection rating
Life duration 4 x 106 flashes
Conforms to the Low Voltage Directive and EMC Directive
CE Mark, UL 508 standard
Optimum illumination
Connection without the need to disassemble the product
IP65 protection rating
Life duration 4 x 106 flashes
Conforms to the Low Voltage Directive and EMC Directive
CE Mark, UL 508 standard
WERMA Yellow Xenon Beacon, 230V AC, 107mm Height - EM 205 Series - 205.300.68
Use this WERMA xenon beacon for a highly visible alert in your workplace. The yellow colour indicates to personnel that there's a potential hazard or that a change in machine operation is occurring. An integrated wall bracket makes it simple to secure this beacon to a wall in your workplace. The beacon accommodates cables ranging in diameter from 3 to 6mm for versatility. The housing is made of a robust glass-filled polyamide (PA-GF) material that can withstand high levels of impact for use in harsh industrial environments.
Features & Benefits
• Xenon gas bulb offers a long lifespan of 4,000,000 flashes for long-lasting use
• IP65 (ingress protection) rating certifies the unit is dust-tight and protected from low-pressure water jets
• Broad operating temperature range of -20°C to +50°C for use in demanding environments
• Polycarbonate (PC) lens material is UV (ultraviolet) stable for durability in sunlight
• IP65 (ingress protection) rating certifies the unit is dust-tight and protected from low-pressure water jets
• Broad operating temperature range of -20°C to +50°C for use in demanding environments
• Polycarbonate (PC) lens material is UV (ultraviolet) stable for durability in sunlight
Applications
• Utility vehicles
• Agricultural machines
• Construction sites
• Commercial buildings
• Agricultural machines
• Construction sites
• Commercial buildings
How much current does this beacon consume?
This beacon has a low current consumption of just 30mA, so it's an energy-efficient choice.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Light Effect | Flashing |
Lens Colour | Yellow |
Mounting Style | Wall Mount |
Bulb Type | Xenon |
Current Consumption | 30mA |
Current Type | AC |
Base Diameter | 58mm |
Housing Colour | Black |
Lamp Included | Yes |
Series | EM 205 |
Multifunction | Yes |
Height | 107mm |
IP Rating | IP65 |
Maximum Temperature | +50°C |
Standards Met | CE Certified, cULus Listed, EAC, WEE |
Minimum Temperature | -20°C |
Related links
- Werma EM 205 Series Red Flashing Beacon, 230 V ac, Wall Mount,...
- Werma EM 205 Series Yellow Flashing Beacon, 24 V dc, Wall Mount,...
- Werma EM 205 Series Red Flashing Beacon, 24 V dc, Wall Mount,...
- Werma BM 202 Series Yellow Flashing Beacon, 230 V ac, Wall Mount,...
- Werma BM 202 Series Red Flashing Beacon, 230 V ac, Wall Mount,...
- Werma 205 Series Yellow Flashing Beacon, 115 V, Wall Mount, Xenon Bulb
- Werma 215 Series Yellow Flashing Beacon, 230 V, Wall Mount, Xenon Bulb
- Werma 225 Series Yellow Flashing Beacon, 230 V, Wall Mount, Xenon Bulb