Werma BM 202 Series Yellow Flashing Beacon, 230 V ac, Wall Mount, Xenon Bulb, IP65
- RS Stock No.:
- 746-5057
- Distrelec Article No.:
- 133-66-093
- Mfr. Part No.:
- 202.300.68
- Brand:
- Werma
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$202.36
(exc. GST)
$222.60
(inc. GST)
- RS Stock No.:
- 746-5057
- Distrelec Article No.:
- 133-66-093
- Mfr. Part No.:
- 202.300.68
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 230 V ac | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Mounting Style | Wall Mount | |
| Bulb Type | Xenon | |
| Current Type | AC | |
| Current Consumption | 30mA | |
| Base Diameter | 58mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Series | BM 202 | |
| Multifunction | No | |
| Height | 82mm | |
| IP Rating | IP65 | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +50°C | |
| Standards Met | CE Certified, cULus Listed, EAC Certified | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 230 V ac | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Mounting Style Wall Mount | ||
Bulb Type Xenon | ||
Current Type AC | ||
Current Consumption 30mA | ||
Base Diameter 58mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Series BM 202 | ||
Multifunction No | ||
Height 82mm | ||
IP Rating IP65 | ||
Minimum Temperature -20°C | ||
Maximum Temperature +50°C | ||
Standards Met CE Certified, cULus Listed, EAC Certified | ||
- COO (Country of Origin):
- DE
WERMA Yellow Xenon Flashing Beacon, 230V AC, 30mA - BM 202 Series - 202.300.68
Alert personnel to critical faults with this yellow beacon from WERMA. It flashes continuously when triggered to provide an urgent alert of potentially dangerous situations. The xenon bulb produces a bright light with a long lifespan of 4,000,000 flashes, making it a long-lasting choice. Thanks to its durable PA-GF (glass-filled polyamide) housing, the beacon is resistant to impact and shock for use in heavy-duty industrial environments.
Features & Benefits
• IP65 (ingress protection) rating means it's protected from dust and low-pressure water jets
• Designed for base mounting using clamps for a quick and secure connection to your surface
• Compact dimensions of 81 (height) x 58mm (diameter) for installation in areas where space is limited
• Broad operating temperature range of -20°C to +50°C for use in harsh environments
• Designed for base mounting using clamps for a quick and secure connection to your surface
• Compact dimensions of 81 (height) x 58mm (diameter) for installation in areas where space is limited
• Broad operating temperature range of -20°C to +50°C for use in harsh environments
Applications
• Machinery warning alarms
• Loading bays
• Warehouse alarm systems
• Loading bays
• Warehouse alarm systems
What are the advantages of using xenon bulbs?
Xenon bulbs are brighter than standard halogen bulbs for a more visible signal. They're also more energy-efficient than halogen bulbs. This beacon consumes just 30mA of current, helping to cut costs and reduce your carbon footprint.

