- RS Stock No.:
- 666-7460
- Mfr. Part No.:
- X195-02WH-SB-02
- Brand:
- Moflash
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 666-7460
- Mfr. Part No.:
- X195-02WH-SB-02
- Brand:
- Moflash
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Moflash Red Flashing Xenon Beacon, 28V AC/DC, X195 Series - X195-02WH-SB-02
If you're looking for an efficient solution for security, process control and general industrial signalling applications, choose this red flashing xenon beacon from Moflash. It emits a bright 5-joule flash at a rate of 60 FPM (flashes per minute), so it's suitable for close-proximity and medium-proximity signalling. The beacon is energy-efficient, requiring a low current of only 310mA (milliamps). It's also versatile, with the option of either AC or DC supply in a range of 15 to 28V. It's rated for continuous use, so it's long-lasting. This model has a shallow base for flush installation.
Features and Benefits
• Red lens gives a clear warning signal
• Ingress protection rating of IP65 means it's dust-tight and water-resistant to low-pressure jets
• Operating temperature range of -25°C to +55°C for use in harsher environments
• Hardwearing, UV-resistant enclosure for a long product life
• Ingress protection rating of IP65 means it's dust-tight and water-resistant to low-pressure jets
• Operating temperature range of -25°C to +55°C for use in harsher environments
• Hardwearing, UV-resistant enclosure for a long product life
Application Information
• Fire alarms
• Security warnings
• Process control
• General industrial signalling
• Security warnings
• Process control
• General industrial signalling
Where can I mount this beacon?
This beacon offers the flexibility of mounting on either a conduit box or wall.
Is red the only available colour?
No – this beacon is also available with amber (666-7466), blue (666-7472), clear (666-7476) or green (666-7479) lenses.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 15 → 28 V ac/dc |
Light Effect | Flashing |
Lens Colour | Red |
Mounting Style | Surface Mount |
Bulb Type | Xenon |
Current Type | AC, DC |
Current Consumption | 310mA |
Base Diameter | 104mm |
Housing Colour | White |
Lamp Included | Yes |
Series | X195 |
Height | 65mm |
IP Rating | IP65 |
Maximum Temperature | +45°C |
Standards Met | CE Certified |
Minimum Temperature | -25°C |