- RS Stock No.:
- 251-8669
- Mfr. Part No.:
- 829.210.55
- Brand:
- Werma
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$806.15
(exc. GST)
$886.77
(inc. GST)
Units | Per unit |
1 + | $806.15 |
- RS Stock No.:
- 251-8669
- Mfr. Part No.:
- 829.210.55
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Werma permanent beacon ensure optimal workplace safety. The bright rotating Green LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts
LED Rotating beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V |
Light Effect | Rotating |
Lens Colour | Green |
Mounting Style | Base Mount |
Bulb Type | LED |
Series | 829 |
Related links
- Hammers
- Werma Green Rotating Beacon Base Mount, LED Bulb
- Werma 829 Series Green Rotating Beacon Tube Mounting, LED Bulb
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Werma 885 Series Green Rotating Beacon Base Mount, LED Bulb
- Werma 829 Series Green Continuous lighting Beacon Base Mount, LED Bulb
- Werma 829 Series Green Continuous lighting Beacon Tube Mounting, LED Bulb
- Siemens Green Rotating Beacon Bayonet Mount IP65