Werma 829 Series Red Rotating Beacon, 115 → 230 V, Tube Mounting, LED Bulb
- RS Stock No.:
- 251-8651
- Mfr. Part No.:
- 829.117.68
- Brand:
- Werma
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$622.71
(exc. GST)
$684.98
(inc. GST)
Units | Per unit |
---|---|
1 + | $622.71 |
- RS Stock No.:
- 251-8651
- Mfr. Part No.:
- 829.117.68
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Werma permanent beacon ensure optimal workplace safety. The bright rotating red LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts s
LED Rotating beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 → 230 V |
Light Effect | Rotating |
Lens Colour | Red |
Mounting Style | Tube Mounting |
Bulb Type | LED |
Series | 829 |
Related links
- Werma 829 Series Red Rotating Beacon, 24 V, Tube Mounting, LED Bulb
- Werma 829 Series Blue Rotating Beacon, 115 → 230 V, Tube Mounting, LED Bulb
- Werma 829 Series Green Rotating Beacon, 115 → 230 V, Tube...
- Werma 829 Series Clear Rotating Beacon, 115 → 230 V, Tube...
- Werma 829 Series Yellow Rotating Beacon, 115 → 230 V, Tube...
- Werma 829 Series Red Rotating Beacon, 115 → 230 V, Base Mount, LED Bulb
- Werma 829 Series Red Flashing Beacon, 115 → 230 V, Tube Mounting, LED Bulb
- Werma 829 Series Red EVS Beacon, 115 → 230 V, Tube Mounting, LED Bulb