Werma 828 Series Yellow Flashing Beacon, 24 V dc, Tube Mounting, Xenon Bulb
- RS Stock No.:
- 251-8634
- Mfr. Part No.:
- 828.340.55
- Brand:
- Werma
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$383.73
(exc. GST)
$422.10
(inc. GST)
Units | Per unit |
---|---|
1 + | $383.73 |
- RS Stock No.:
- 251-8634
- Mfr. Part No.:
- 828.340.55
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Werma permanent beacon ensure optimal workplace safety. The bright Flashing Yellow LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mount
LED Flashing beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Light Effect | Flashing |
Lens Colour | Yellow |
Mounting Style | Tube Mounting |
Bulb Type | Xenon |
Series | 828 |
Related links
- Werma 828 Series Yellow Flashing Beacon, 115 V ac, Tube Mounting,...
- Werma 828 Series Yellow Flashing Beacon, 230 V ac, Tube Mounting,...
- Werma 828 Series Red Flashing Beacon, 24 V dc, Tube Mounting, Xenon Bulb
- Werma 828 Series Clear Flashing Beacon, 24 V dc, Tube Mounting, Xenon Bulb
- Werma 828 Series Red Flashing Beacon, 115 V ac, Tube Mounting, Xenon Bulb
- Werma 828 Series Red Flashing Beacon, 230 V ac, Tube Mounting, Xenon Bulb
- Werma 828 Series Yellow Flashing Light Module, 24 V dc, Tube...
- Werma BM 828 Series Yellow Flashing Beacon, 24 V dc, Surface...