Werma 828 Series Red Flashing Beacon, 115 V ac, Tube Mounting, Xenon Bulb
- RS Stock No.:
- 251-8627
- Mfr. Part No.:
- 828.140.67
- Brand:
- Werma
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$383.73
(exc. GST)
$422.10
(inc. GST)
Units | Per unit |
---|---|
1 + | $383.73 |
- RS Stock No.:
- 251-8627
- Mfr. Part No.:
- 828.140.67
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Werma permanent beacon ensure optimal workplace safety. The bright Flashing red LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts s
LED Flashing beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
Light Effect | Flashing |
Lens Colour | Red |
Mounting Style | Tube Mounting |
Bulb Type | Xenon |
Series | 828 |
Related links
- Werma 828 Series Yellow Flashing Beacon, 115 V ac, Tube Mounting,...
- Werma 828 Series Red Flashing Beacon, 230 V ac, Tube Mounting, Xenon Bulb
- Werma 828 Series Red Flashing Beacon, 24 V dc, Tube Mounting, Xenon Bulb
- Werma 828 Series Yellow Flashing Beacon, 230 V ac, Tube Mounting,...
- Werma 828 Series Red Flashing Beacon, 115 V ac, Base Mount, Xenon Bulb
- Werma 828 Series Yellow Flashing Beacon, 24 V dc, Tube Mounting, Xenon Bulb
- Werma 828 Series Clear Flashing Beacon, 24 V dc, Tube Mounting, Xenon Bulb
- Werma 219 Series Red Flashing Beacon, 115 V, Tube Mounting, Xenon Bulb