Werma 221 Series Red Continuous lighting Beacon, 24 V, Base Mount, LED Bulb, IP65
- RS Stock No.:
- 251-8141
- Mfr. Part No.:
- 221.100.75
- Brand:
- Werma
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$125.09
(exc. GST)
$137.60
(inc. GST)
- RS Stock No.:
- 251-8141
- Mfr. Part No.:
- 221.100.75
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 24 V | |
| Light Effect | Continuous lighting | |
| Lens Colour | Red | |
| Mounting Style | Base Mount | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 45mA | |
| Base Diameter | 75mm | |
| Housing Colour | Black | |
| Series | 221 | |
| Height | 79mm | |
| IP Rating | IP65 | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | -20°C | |
| Standards Met | CE Certified UKCA | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 24 V | ||
Light Effect Continuous lighting | ||
Lens Colour Red | ||
Mounting Style Base Mount | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 45mA | ||
Base Diameter 75mm | ||
Housing Colour Black | ||
Series 221 | ||
Height 79mm | ||
IP Rating IP65 | ||
Maximum Temperature +50°C | ||
Minimum Temperature -20°C | ||
Standards Met CE Certified UKCA | ||
- COO (Country of Origin):
- DE
WERMA 221 Series Beacon, Red Lens, Continuous Lighting - 221.100.75
This efficient WERMA LED beacon with a red lens operates at a supply voltage of 24V. part of the 221 series, this beacon is perfect for high traffic industrial environments, providing continuous lighting with a base mount style.
Features & Benefits
• LED technology for long-lasting and energy-efficient lighting
• Red lens for clear visibility in various settings
• Base mount installation for easy setup
• 24V supply voltage for reliable operation
• Continuous lighting for constant signalling
• Part of the WERMA 221 series to ensure compatibility and quality
• Red lens for clear visibility in various settings
• Base mount installation for easy setup
• 24V supply voltage for reliable operation
• Continuous lighting for constant signalling
• Part of the WERMA 221 series to ensure compatibility and quality
Applications
• Perfect for automation systems that require continuous, reliable signalling
• Ideal for electronic control panels that need clear visual alerts
• Used in electrical machinery to indicate operation status with red light
• Suitable for mechanical equipment to enhance safety measures with bright illumination
• Ideal for electronic control panels that need clear visual alerts
• Used in electrical machinery to indicate operation status with red light
• Suitable for mechanical equipment to enhance safety measures with bright illumination
Can it be mounted on any surface?
Yes, the WERMA LED beacon with a base mount design can be easily installed on various surfaces for optimal visibility.
Is it suitable for outdoor use?
Yes, the beacon with a red lens and IP65 protection is suitable for both indoor and outdoor applications.
Will it operate in extreme temperatures?
The beacon is designed to work in temperatures ranging from -20°C to +50°C, ensuring functionality in a wide range of environments.

