Werma 201 Series Red Continuous lighting Beacon, 230 V, Base Mount, LED Bulb, IP65

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
251-8001
Mfr. Part No.:
201.100.68
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Supply Voltage

230 V

Light Effect

Continuous lighting

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

25mA

Base Diameter

58mm

Housing Colour

Black

Series

201

Height

81mm

IP Rating

IP65

Standards Met

CCC, CE, cULus

Maximum Temperature

'+50°C

Minimum Temperature

-20°C

COO (Country of Origin):
DE

Werma Series 201 Beacon, 230V Supply Voltage, IP65 - 201.100.68


This beacon is an LED signal light designed for continual operation in various settings. With a compact height of 81mm and a diameter of 58mm, it features a striking red lens that enhances visibility. The beacon operates at a supply voltage of 230V, making it suitable for a range of industrial applications.

Features & Benefits


• Energy-efficient LED technology reduces power consumption
• Base mounting offers versatile installation options
• Continuous lighting for reliable signalling in various conditions

Applications


• Suitable for signalling in emergency and warning applications
• Effective for outdoor areas needing high visibility
• Utilised in electrical and mechanical system alerts

Can it function effectively in outdoor settings?


Yes, the high IP65 rating makes it suitable for outdoor use.

What is the maximum cable entry size for this beacon?


The maximum cable entry size is 10 mm in diameter.