Klaxon Clear Flashing Beacon, 230 V, Surface Mount, Wall Mount, LED Bulb

Unavailable
RS will no longer stock this product.
RS Stock No.:
243-0072
Mfr. Part No.:
QBS-0029
Brand:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Supply Voltage

230 V

Light Effect

Flashing

Lens Colour

Clear

Mounting Style

Surface Mount, Wall Mount

Bulb Type

LED

COO (Country of Origin):
GB
The Klaxon is a flash guard weatherproof LED beacons which are ideal visual indicators in a variety of applications. All Flash guard beacons are fitted with a diffuser for greater visibility and spread of light. Two styles are available Standard and Ultra Low Profile.

Compact, ultra modern sleek appearance
Long life LED design
Ease of installation with first-fix option on standard models
Weatherproof to IP67 (with cable connector)
White, high quality polycarbonate housing
Vandal-resistant safety locking mechanism
Flashing or static indicators