Siemens 8WD53 Series Red Flashing Effect Beacon, Xenon Bulb 230V ac, AC, IP65
- RS Stock No.:
- 190-6045
- Mfr. Part No.:
- 8WD5350-0CB
- Brand:
- Siemens
Subtotal (1 unit)*
$854.06
(exc. GST)
$939.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $854.06 |
*price indicative
- RS Stock No.:
- 190-6045
- Mfr. Part No.:
- 8WD5350-0CB
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Beacon | |
| Series | 8WD53 | |
| Multifunction | Yes | |
| Current Type | AC | |
| Mount Type | Base | |
| Current Consumption | 125mA | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Bulb Type | Xenon | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 96.5mm | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Base Diameter | 75mm | |
| IP Rating | IP65 | |
| Housing Colour | Red | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Beacon | ||
Series 8WD53 | ||
Multifunction Yes | ||
Current Type AC | ||
Mount Type Base | ||
Current Consumption 125mA | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Bulb Type Xenon | ||
Terminal Type Cable | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 96.5mm | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
Base Diameter 75mm | ||
IP Rating IP65 | ||
Housing Colour Red | ||
- COO (Country of Origin):
- DE
Integrated signal lamp, single flash light, w. built-in electronic flash, red, 230 V AC, Diameter 70 mm
