AUER Signal ITL Series Clear Steady Beacon, 24 V ac/dc, Panel Mount, LED Bulb, IP65
- RS Stock No.:
- 135-0493
- Mfr. Part No.:
- 802726405
- Brand:
- AUER Signal
Discontinued
- RS Stock No.:
- 135-0493
- Mfr. Part No.:
- 802726405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Supply Voltage | 24 V ac/dc | |
| Light Effect | Steady | |
| Lens Colour | Clear | |
| Mounting Style | Panel Mount | |
| Bulb Type | LED | |
| Current Type | AC, DC | |
| Base Diameter | 65mm | |
| Housing Colour | Black | |
| Series | ITL | |
| Multifunction | Yes | |
| Height | 89.7mm | |
| IP Rating | IP65 | |
| Minimum Temperature | -25°C | |
| Special Features | Housing Made of Impact Resistant Polycarbonate, Long Lifetime, Low Nominal Current, Maintenance Free, Particular Lens Pattern For Optimum Light Dispersion, PLC Fit, Vibration Proof | |
| Maximum Temperature | +50°C | |
| Standards Met | CE, UL, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Supply Voltage 24 V ac/dc | ||
Light Effect Steady | ||
Lens Colour Clear | ||
Mounting Style Panel Mount | ||
Bulb Type LED | ||
Current Type AC, DC | ||
Base Diameter 65mm | ||
Housing Colour Black | ||
Series ITL | ||
Multifunction Yes | ||
Height 89.7mm | ||
IP Rating IP65 | ||
Minimum Temperature -25°C | ||
Special Features Housing Made of Impact Resistant Polycarbonate, Long Lifetime, Low Nominal Current, Maintenance Free, Particular Lens Pattern For Optimum Light Dispersion, PLC Fit, Vibration Proof | ||
Maximum Temperature +50°C | ||
Standards Met CE, UL, EAC | ||
- COO (Country of Origin):
- AT
Auer ITL-ITM-ITS Panel Mount Multicolour LED Beacons
Professional range of M22 panel mount beacons. The beacons are IP65 rated. Three different sizes to choose from. Available with either a flashing, strobe or steady lighting effect via a demountable plug-in terminal. All the beacons are highly reliable and excellent quality.
Features and Benefits
IP65 Rated
Flashing, Strobe or Steady
3 sizes available
Polycarbonate housing
Flashing, Strobe or Steady
3 sizes available
Polycarbonate housing
