AUER Signal TDFW Series Yellow Strobe Beacon, 150 → 264 V ac, Surface Mount, LED Bulb, IP66
- RS Stock No.:
- 135-0431
- Mfr. Part No.:
- 859617313
- Brand:
- AUER Signal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-0431
- Mfr. Part No.:
- 859617313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Supply Voltage | 150 → 264 V ac | |
| Light Effect | Strobe | |
| Lens Colour | Yellow | |
| Mounting Style | Surface Mount | |
| Bulb Type | LED | |
| Current Consumption | 0.042A | |
| Current Type | AC | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Series | TDFW | |
| Height | 136mm | |
| IP Rating | IP66 | |
| Maximum Temperature | +60°C | |
| Minimum Temperature | -30°C | |
| Standards Met | CE, UL, EAC | |
| Special Features | Efficient & Long Life LED Beacons in Functions, For Use in Industrial/General Applications, Modern, Optimised Illumination/Brightness & Signalling Effect | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Supply Voltage 150 → 264 V ac | ||
Light Effect Strobe | ||
Lens Colour Yellow | ||
Mounting Style Surface Mount | ||
Bulb Type LED | ||
Current Consumption 0.042A | ||
Current Type AC | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
Series TDFW | ||
Height 136mm | ||
IP Rating IP66 | ||
Maximum Temperature +60°C | ||
Minimum Temperature -30°C | ||
Standards Met CE, UL, EAC | ||
Special Features Efficient & Long Life LED Beacons in Functions, For Use in Industrial/General Applications, Modern, Optimised Illumination/Brightness & Signalling Effect | ||
- COO (Country of Origin):
- AT
Auer T Series LED Beacons
Professional range of polycarbonate beacons. The beacons are IP66 rated. Available with either a flashing, strobe or steady lighting effect. Horizontal, Vertical or Pole mounting. All the beacons are highly reliable and excellent quality.
Features and Benefits
IP66 Rated
Flashing, Strobe or Steady
Polycarbonate housing
Flashing, Strobe or Steady
Polycarbonate housing
