Pfannenberg Quadro F12-SIL Series Red Flashing Signal Beacons 30V Surface, IP66

This image is representative of the product range

Subtotal (1 unit)*

$1,001.79

(exc. GST)

$1,101.97

(inc. GST)

Add to Basket
Select or type quantity

Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
562-754
Distrelec Article No.:
302-41-988
Mfr. Part No.:
21041803601
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Signal Beacons

Light Effect

Flashing

Lens Colour

Red

Housing Material

Polycarbonate

Current Consumption

700mA

Mount Type

Surface

Current Type

DC

Terminal Type

Screw

Housing Colour

Grey, Yellow

Maximum Supply Voltage

30V

Lamp Included

Yes

Series

Quadro F12-SIL

IP Rating

IP66

Standards/Approvals

No

COO (Country of Origin):
DE

Related links