BBC micro:bit Board
- RS Stock No.:
- 218-8418
- Mfr. Part No.:
- MICRO-BIT SBC - BOARD ONLY (China Compliant)
- Brand:
- micro:bit
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-8418
- Mfr. Part No.:
- MICRO-BIT SBC - BOARD ONLY (China Compliant)
- Brand:
- micro:bit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | micro:bit | |
| Product Name | BBC micro:bit Board | |
| Select all | ||
|---|---|---|
Brand micro:bit | ||
Product Name BBC micro:bit Board | ||
- COO (Country of Origin):
- CN
Contents
1 x micro:bit v2 board - available in 4 colours red, yellow, green & blue (please note we cannot control the colour of the micro:bit you will receive)
1 x Quick start guide
1 x micro:bit v2 board - available in 4 colours red, yellow, green & blue (please note we cannot control the colour of the micro:bit you will receive)
1 x Quick start guide
The micro:bit is a pocket sized computer that has been designed to make coding fun and easy to learn. The micro:bit is completely programmable so you are able to create endless fun from making games and music to programming and controlling robots. Dont let its small size fool you, even though the micro:bit measures in at only 4cm x 5cm, this tiny computer has an powerful ARM Cortex m4 processor and 512KB of flash to store your programmes on. The latest version of micro:bit v2 is backwards compatible with previous version of the micro:bit as well as software and equipment. As well as more memory and a CPU upgrade, it also has a higher power output of 200mA to accessories. The edge connectors also have small indentation to stop clips slipping off. The micro:bit v2 is available in 4 colours and has various individually programmable inputs and outputs including a 5x5 LED matrix display, user control buttons, speakers Bluetooth connectivity and newly added speaker and microphone. The micro:bit v2 also features a temperature sensor, accelerometer, touch sensitive logo, and a built in sleep/off mode.
Features and Benefits
25 LED display
2 user input buttons
ARM Cortex-M4 CPU
Bluetooth connectivity
20 pin edge connector
Built-in speaker and microphone
Compass
Accelerometer
Touch sensitive logo
2 user input buttons
ARM Cortex-M4 CPU
Bluetooth connectivity
20 pin edge connector
Built-in speaker and microphone
Compass
Accelerometer
Touch sensitive logo
Getting Started with your micro:bit
You dont need lots of equipment to get started with the micro:bit - all you need is power and a PC or mobile device to programme it on.
Once the desired code has uploaded to your micro:bit, either with a USB cable or via Bluetooth, this will stay in flash memory and you can run it as many times as desired.
Just re-programme the device when youre ready to try a new project - only one programme can be held at a time.
Once the desired code has uploaded to your micro:bit, either with a USB cable or via Bluetooth, this will stay in flash memory and you can run it as many times as desired.
Just re-programme the device when youre ready to try a new project - only one programme can be held at a time.
