Wappsto:bit NB IoT
- RS Stock No.:
- 225-1594
- Mfr. Part No.:
- SLX W11 002
- Brand:
- Seluxit A/S
Discontinued product
- RS Stock No.:
- 225-1594
- Mfr. Part No.:
- SLX W11 002
- Brand:
- Seluxit A/S
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
The Seluxit A/S Wappsto: bit brings the microcontroller to Wi-Fi and mobile network, displays sensor data on smart dashboards, and has optional GPS. The expansion board for the British learning microcontroller BBC Micro: Bit. The expansion takes place on different levels: on the one hand (and obvious at first glance) the wappsto:bit leads the GPIO connections of the Micro: Bit, which consist of bare contact surfaces of different widths, as normal pin strips with a grid dimension of 2, 54 mm out, as usual from Arduino, pico & Co. Practical: For each signal pin there is also one for 3.3V and one for GND - these connections often quickly become in short supply if you connect a lot of peripherals to a board.
3.3V sensors compatible with the BBC micro: bit
Edge-connector for micro: bit
Quectel BC66-NA NB-IoT Modem with sim slot
Status LED for indication of connection to Wappsto by Seluxit
Button for resetting network settings
Micro USB power supply operating voltage 4.5 to 5.5V
Edge-connector for micro: bit
Quectel BC66-NA NB-IoT Modem with sim slot
Status LED for indication of connection to Wappsto by Seluxit
Button for resetting network settings
Micro USB power supply operating voltage 4.5 to 5.5V
Specifications
Attribute | Value |
---|---|
Product Name | Wappsto:bit NB IoT |